MO9120IA6-D0H-XXE0-0148351648T vs SIT9120AI-2D2-XXE148.351648 feature comparison

MO9120IA6-D0H-XXE0-0148351648T KDS Daishinku Corp

Buy Now Datasheet

SIT9120AI-2D2-XXE148.351648

Part not found

Search for SIT9120AI-2D2-XXE148.351648
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 148.351648 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.6 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare MO9120IA6-D0H-XXE0-0148351648T with alternatives