MO9120IA6-D0H-XXE0-0148351648T vs ASTMUPLDV-148.351648MHZ-LR-E-T3 feature comparison

MO9120IA6-D0H-XXE0-0148351648T KDS Daishinku Corp

Buy Now Datasheet

ASTMUPLDV-148.351648MHZ-LR-E-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DAISHINKU CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.6 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 148.351648 MHz 148.351648 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.6 ns 0.7 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Supply Current-Max 55 mA

Compare MO9120IA6-D0H-XXE0-0148351648T with alternatives

Compare ASTMUPLDV-148.351648MHZ-LR-E-T3 with alternatives