MO9120IA6-D0H-XXE0-0148351648T
vs
SIT9120AC-2D2-XXE148.351648Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DAISHINKU CORP
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.6 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
148.351648 MHz
148.351648 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
50 OHM
100 OHM
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7mm x 5mm x 0.9mm
Rise Time-Max
0.6 ns
0.6 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
DILCC6,.2
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Number of Terminals
6
Package Body Material
PLASTIC
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Terminal Finish
NICKEL PALLADIUM GOLD
Compare MO9120IA6-D0H-XXE0-0148351648T with alternatives
Compare SIT9120AC-2D2-XXE148.351648Y with alternatives