MN662793
vs
32P4915A-GT100
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
SILICON SYSTEMS INC
|
Part Package Code |
QFP
|
|
Package Description |
QFP,
|
,
|
Pin Count |
100
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
CD MOTOR DRIVER
|
READ CHANNEL
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
1.65 V
|
5.5 V
|
Supply Voltage-Min |
1.35 V
|
4.5 V
|
Supply Voltage-Nom |
1.5 V
|
5 V
|
Supply Voltage1-Max |
3.6 V
|
|
Supply Voltage1-Min |
2.2 V
|
|
Supply Voltage1-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
4
|
2
|
Drive Type |
|
WINCHESTER
|
Technology |
|
BICMOS
|
|
|
|
Compare MN662793 with alternatives
Compare 32P4915A-GT100 with alternatives