MN5245 vs ADC80AG-12 feature comparison

MN5245 Spectrum Microwave

Buy Now Datasheet

ADC80AG-12 Spectrum Microwave

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO NETWORKS CORP MICRO NETWORKS CORP
Part Package Code DIP
Package Description DIP, DIP40,.6
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6 V
Analog Input Voltage-Min -1 V
Conversion Time-Max 0.85 µs
Converter Type ADC, FLASH METHOD D/A CONVERTER
JESD-30 Code R-CDIP-T40
JESD-609 Code e0 e0
Length 53.215 mm
Linearity Error-Max (EL) 0.024%
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1 1
Number of Bits 12
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, OFFSET BINARY OFFSET BINARY
Output Format PARALLEL, 8 BITS
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample Rate 1.1 MHz
Seated Height-Max 5.512 mm
Supply Current-Max 165 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 1 2
Pbfree Code No

Compare MN5245 with alternatives