MN5245
vs
ADS8507IBDWG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO NETWORKS CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP40,.6
SOP, SOP28,.4
Pin Count
40
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
6 V
10 V
Analog Input Voltage-Min
-1 V
-10 V
Conversion Time-Max
0.85 µs
20 µs
Converter Type
ADC, FLASH METHOD
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-CDIP-T40
R-PDSO-G28
JESD-609 Code
e0
e4
Length
53.215 mm
17.9 mm
Linearity Error-Max (EL)
0.024%
0.0023%
Negative Supply Voltage-Nom
-15 V
Number of Analog In Channels
1
1
Number of Bits
12
16
Number of Functions
1
1
Number of Terminals
40
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, 8 BITS
SERIAL, PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP40,.6
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
1.1 MHz
0.04 MHz
Seated Height-Max
5.512 mm
2.65 mm
Supply Current-Max
165 mA
Supply Voltage-Nom
15 V
5 V
Surface Mount
NO
YES
Technology
HYBRID
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Sample and Hold / Track and Hold
SAMPLE
Supply Voltage-Min
4.75 V
Time@Peak Reflow Temperature-Max (s)
30
Compare MN5245 with alternatives
Compare ADS8507IBDWG4 with alternatives