MN5245 vs ADS8506IDWG4 feature comparison

MN5245 Spectrum Microwave

Buy Now Datasheet

ADS8506IDWG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO NETWORKS CORP TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP40,.6 SOP, SOP28,.4
Pin Count 40 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6 V 10 V
Analog Input Voltage-Min -1 V -10 V
Conversion Time-Max 0.85 µs 15 µs
Converter Type ADC, FLASH METHOD ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T40 R-PDSO-G28
JESD-609 Code e0 e4
Length 53.215 mm 17.9 mm
Linearity Error-Max (EL) 0.024% 0.022%
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 40 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, 8 BITS PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP40,.6 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 1.1 MHz 0.04 MHz
Seated Height-Max 5.512 mm 2.65 mm
Supply Current-Max 165 mA
Supply Voltage-Nom 15 V 5 V
Surface Mount NO YES
Technology HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Sample and Hold / Track and Hold SAMPLE
Time@Peak Reflow Temperature-Max (s) 30

Compare MN5245 with alternatives

Compare ADS8506IDWG4 with alternatives