MMZ1608S471ATA00
vs
GZ1608D241CTF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
|
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
TDK
|
SUNLORD
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
470 OHM Ω
|
240 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR
|
Rated Current |
0.5 A
|
0.5 A
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MMZ1608S471ATA00 with alternatives
Compare GZ1608D241CTF with alternatives