GZ1608D241CTF
vs
MMZ1608Y221BTD25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
TDK CORP
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
SUNLORD
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
240 OHM Ω
220 OHM Ω
Packing Method
TR
TR, 7 INCH
Rated Current
0.5 A
0.5 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Factory Lead Time
15 Weeks
Additional Feature
AEC-Q200
Construction
Chip Bead
Screening Level
AEC-Q200
Compare GZ1608D241CTF with alternatives
Compare MMZ1608Y221BTD25 with alternatives