MMZ1608S301ATA00
vs
MMZ1608Y221BTD25
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
15 Weeks
15 Weeks
Case Code
0603
Construction
Chip Bead
Chip Bead
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
300 OHM Ω
220 OHM Ω
Packing Method
TR, 7 INCH
TR, 7 INCH
Rated Current
0.5 A
0.5 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Additional Feature
AEC-Q200
Screening Level
AEC-Q200
Compare MMZ1608S301ATA00 with alternatives
Compare MMZ1608Y221BTD25 with alternatives