MMZ1608Y221BTD25
vs
MMZ1608Y301BT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
15 Weeks
Additional Feature
AEC-Q200
Construction
Chip Bead
Chip Bead
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
220 OHM Ω
300 OHM Ω
Packing Method
TR, 7 INCH
TR, 7 INCH
Rated Current
0.5 A
0.5 A
Screening Level
AEC-Q200
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
0603
Case Code
0603
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare MMZ1608Y221BTD25 with alternatives
Compare MMZ1608Y301BT with alternatives