MMVL3401T/R7 vs MMVL3401T1G feature comparison

MMVL3401T/R7 PanJit Semiconductor

Buy Now Datasheet

MMVL3401T1G onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 1 pF 1 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.7 Ω 0.7 Ω
Diode Res Test Current 10 mA 10 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band VERY HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Reverse Test Voltage 20 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD-323 2 LEAD
Package Description LEAD FREE, PLASTIC, CASE 477-02, 2 PIN
Pin Count 2
Manufacturer Package Code 477-02
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Application SWITCHING
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare MMVL3401T/R7 with alternatives

Compare MMVL3401T1G with alternatives