Part Details for MMVL3401T/R7 by PanJit Semiconductor
Overview of MMVL3401T/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMVL3401T/R7
MMVL3401T/R7 CAD Models
MMVL3401T/R7 Part Data Attributes
|
MMVL3401T/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMVL3401T/R7
PanJit Semiconductor
PIN Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MMVL3401T/R7
This table gives cross-reference parts and alternative options found for MMVL3401T/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL3401T/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMVL3401TST/R13 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMVL3401T/R7 vs MMVL3401TST/R13 |
MMVL3401-R1-10001 | Pin Diode, 35V V(BR), | PanJit Semiconductor | MMVL3401T/R7 vs MMVL3401-R1-10001 |
MMVL3401-R2-10001 | Pin Diode, 35V V(BR), | PanJit Semiconductor | MMVL3401T/R7 vs MMVL3401-R2-10001 |