MMVL3401T1G
vs
MMVL3401_R2_00001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
PAN JIT INTERNATIONAL INC
Part Package Code
SOD-323 2 LEAD
Package Description
LEAD FREE, PLASTIC, CASE 477-02, 2 PIN
Pin Count
2
Manufacturer Package Code
477-02
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Application
SWITCHING
Breakdown Voltage-Min
35 V
35 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
1 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.7 Ω
0.7 Ω
Diode Res Test Current
10 mA
10 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
1
1
Rohs Code
Yes
Compare MMVL3401T1G with alternatives
Compare MMVL3401_R2_00001 with alternatives