MMUN2234LT3 vs RN1302 feature comparison

MMUN2234LT3 LRC Leshan Radio Co Ltd

Buy Now Datasheet

RN1302 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LESHAN RADIO CO LTD TOSHIBA CORP
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
DC Current Gain-Min (hFE) 80
Number of Elements 1
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES
Transistor Element Material SILICON
Base Number Matches 1 12
Rohs Code Yes
Part Package Code SC-70
Pin Count 3
HTS Code 8541.21.00.75
Samacsys Manufacturer Toshiba
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MMUN2234LT3 with alternatives

Compare RN1302 with alternatives