MMUN2234LT3
vs
RN1103F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TOSHIBA CORP
Package Description
,
SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.1 A
0.1 A
DC Current Gain-Min (hFE)
80
70
Number of Elements
1
1
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
0.1 W
Surface Mount
YES
YES
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
1
Pin Count
3
ECCN Code
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e0
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
250 MHz
Compare RN1103F with alternatives