MMUN2234LT3 vs UN9212J feature comparison

MMUN2234LT3 Freescale Semiconductor

Buy Now Datasheet

UN9212J Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PANASONIC CORP
Package Description , SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 80 60
Number of Elements 1 1
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES YES
Transistor Element Material SILICON SILICON
Base Number Matches 5 1
Part Package Code SC-89
Pin Count 3
ECCN Code EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-F3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 150 MHz

Compare UN9212J with alternatives