MMSZ5242B
vs
MMSZ5242B-T3
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
WON-TOP ELECTRONICS CO LTD
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
CASE 425-04
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
12 V
Reverse Current-Max
1 µA
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
32
1
Dynamic Impedance-Max
30 Ω
Compare MMSZ5242B with alternatives
Compare MMSZ5242B-T3 with alternatives