MMSZ5242B-T3 vs MMSZ5242B-TP-HF feature comparison

MMSZ5242B-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

MMSZ5242B-TP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Package Description SOD-123, 2 PIN
Diode Element Material SILICON
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reverse Current-Max 1 µA
Reverse Test Voltage 9.1 V
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 9.24 mV/°C

Compare MMSZ5242B-T3 with alternatives

Compare MMSZ5242B-TP-HF with alternatives