MMSZ5242B-T3
vs
MMSZ5242B-7-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
DIODES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.5 W
0.37 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
2
Package Description
SOD-123, 2 PIN
Pin Count
2
Samacsys Manufacturer
Diodes Incorporated
Diode Element Material
SILICON
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
1 µA
Reverse Test Voltage
9.1 V
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Compare MMSZ5242B-T3 with alternatives
Compare MMSZ5242B-7-F with alternatives