MMSZ5221B-G
vs
MMSZ5221B-7-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
DIODES INC
Package Description
R-PDSO-G2
R-PDSO-G2
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.37 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.4 V
2.4 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
3
1
Pbfree Code
Yes
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Dynamic Impedance-Max
30 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-609 Code
e3
Knee Impedance-Max
1200 Ω
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
100 µA
Reverse Test Voltage
1 V
Terminal Finish
MATTE TIN
Compare MMSZ5221B-G with alternatives
Compare MMSZ5221B-7-F with alternatives