MMG20271HT1
vs
HMC462
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ANALOG DEVICES INC
|
Package Description |
LCC12,.12SQ,20
|
DIE-3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC12,.12SQ,20
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
227 mA
|
84 mA
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Gold (Au)
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Pin Count |
|
0
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
12.5 dB
|
Input Power-Max (CW) |
|
18 dBm
|
Operating Frequency-Max |
|
20000 MHz
|
Operating Frequency-Min |
|
2000 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Technology |
|
PHEMT
|
VSWR-Max |
|
1.25
|
|
|
|
Compare MMG20271HT1 with alternatives
Compare HMC462 with alternatives