HMC462
vs
HMC441
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
3.12 X 1.38 MM, 0.10 MM, DIE-3
|
DIE-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12 dB
|
12 dB
|
Input Power-Max (CW) |
18 dBm
|
20 dBm
|
JESD-609 Code |
e4
|
e4
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
20000 MHz
|
18000 MHz
|
Operating Frequency-Min |
2000 MHz
|
6000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
84 mA
|
115 mA
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HMC462 with alternatives
Compare HMC441 with alternatives