MMDT3904TB6_R2_00002 vs MMDT3904TB6_R2_10001 feature comparison

MMDT3904TB6_R2_00002 PanJit Semiconductor

Buy Now Datasheet

MMDT3904TB6_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-F6
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
Base Number Matches 1 1
Samacsys Manufacturer PANJIT

Compare MMDT3904TB6_R2_00002 with alternatives

Compare MMDT3904TB6_R2_10001 with alternatives