Part Details for MMDT3904TB6_R2_00002 by PanJit Semiconductor
Overview of MMDT3904TB6_R2_00002 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-174BNCX200-002 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-002 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft |
Part Details for MMDT3904TB6_R2_00002
MMDT3904TB6_R2_00002 CAD Models
MMDT3904TB6_R2_00002 Part Data Attributes
|
MMDT3904TB6_R2_00002
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMDT3904TB6_R2_00002
PanJit Semiconductor
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMDT3904TB6_R2_00002
This table gives cross-reference parts and alternative options found for MMDT3904TB6_R2_00002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3904TB6_R2_00002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMDT3904TB6T/R7 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | MMDT3904TB6_R2_00002 vs MMDT3904TB6T/R7 |
MMDT3904TB6 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | MMDT3904TB6_R2_00002 vs MMDT3904TB6 |
MMDT3904TB6_R1_10001 | PanJit Semiconductor | Check for Price | Transistor, | MMDT3904TB6_R2_00002 vs MMDT3904TB6_R1_10001 |
MMDT3904TB6_R1_00002 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | MMDT3904TB6_R2_00002 vs MMDT3904TB6_R1_00002 |