Part Details for MMDT3904TB6_R2_10001 by PanJit Semiconductor
Overview of MMDT3904TB6_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for MMDT3904TB6_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMDT3904TB6R2100
|
Mouser Electronics | Bipolar Transistors - BJT DUALPNPGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC200mA RoHS: Compliant | 0 |
|
$0.0440 / $0.0550 | Order Now |
|
NAC | DUALPNPGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC200mA SOT-563 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MMDT3904TB6_R2_10001
MMDT3904TB6_R2_10001 CAD Models
MMDT3904TB6_R2_10001 Part Data Attributes
Alternate Parts for MMDT3904TB6_R2_10001
This table gives cross-reference parts and alternative options found for MMDT3904TB6_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3904TB6_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3904TB6-R2-10001 | Transistor | PanJit Semiconductor | MMDT3904TB6_R2_10001 vs MMDT3904TB6-R2-10001 |
MMDT3904TB6_R2_00002 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMDT3904TB6_R2_10001 vs MMDT3904TB6_R2_00002 |
MMDT3904TB6_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMDT3904TB6_R2_10001 vs MMDT3904TB6_R2_00001 |
MMDT3904TB6-R1-10001 | Transistor | PanJit Semiconductor | MMDT3904TB6_R2_10001 vs MMDT3904TB6-R1-10001 |
MMDT3904TB6_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMDT3904TB6_R2_10001 vs MMDT3904TB6_R1_00001 |
MMDT3904TB6T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3904TB6_R2_10001 vs MMDT3904TB6T/R7 |