MMDT3904TB6_R2_00002 vs MMDT3904-7 feature comparison

MMDT3904TB6_R2_00002 PanJit Semiconductor

Buy Now Datasheet

MMDT3904-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC DIODES INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-F6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 250 ns 250 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 2
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MMDT3904TB6_R2_00002 with alternatives

Compare MMDT3904-7 with alternatives