MMDF1N05ER2 vs NDS9945X feature comparison

MMDF1N05ER2 Freescale Semiconductor

Buy Now Datasheet

NDS9945X Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description , SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown unknown
Drain Current-Max (Abs) (ID) 2 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2 W
Surface Mount YES YES
Base Number Matches 4 1
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 3.5 A
Drain-source On Resistance-Max 0.1 Ω
JESD-30 Code R-PDSO-G8
Number of Elements 2
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Pulsed Drain Current-Max (IDM) 10 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 90 ns
Turn-on Time-Max (ton) 55 ns

Compare NDS9945X with alternatives