MMBZ5265BT/R13
vs
MMBZ5265BL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
ON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
185 Ω
JESD-609 Code
e3
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.41 W
0.225 W
Reference Voltage-Nom
62 V
62 V
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
1
8
Part Package Code
SOT-23
Package Description
SOT-23, PLASTIC, 2 PIN
Pin Count
3
Diode Element Material
SILICON
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Compare MMBZ5265BT/R13 with alternatives
Compare MMBZ5265BL with alternatives