MMBZ5265BL vs MMBZ5265BLT3G feature comparison

MMBZ5265BL Motorola Semiconductor Products

Buy Now Datasheet

MMBZ5265BLT3G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 1400 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 5 1
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
Dynamic Impedance-Max 185 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MMBZ5265BL with alternatives

Compare MMBZ5265BLT3G with alternatives