Part Details for MMBZ5265BT/R13 by PanJit Semiconductor
Overview of MMBZ5265BT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5265BT/R13
MMBZ5265BT/R13 CAD Models
MMBZ5265BT/R13 Part Data Attributes
|
MMBZ5265BT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ5265BT/R13
PanJit Semiconductor
Zener Diode, 62V V(Z), 5%, 0.41W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 185 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for MMBZ5265BT/R13
This table gives cross-reference parts and alternative options found for MMBZ5265BT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5265BT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5265BLT3 | Zener Diode, 62V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5265BT/R13 vs MMBZ5265BLT3 |
MMBZ5265B | Zener Diode, 62V V(Z), 5%, 0.41W | PanJit Semiconductor | MMBZ5265BT/R13 vs MMBZ5265B |
MMBZ5265B-HE3-08 | Zener Diode, 62V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5265BT/R13 vs MMBZ5265B-HE3-08 |
MMBZ5265BL | 62V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5265BT/R13 vs MMBZ5265BL |
MMBZ5265BLT1 | 62V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5265BT/R13 vs MMBZ5265BLT1 |
MMBZ5265BL | Zener Diode, 62V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5265BT/R13 vs MMBZ5265BL |
SZ-MMBZ5265BLT1G | Zener Diode, 62V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | onsemi | MMBZ5265BT/R13 vs SZ-MMBZ5265BLT1G |
MMBZ5265BLT3G | 62V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5265BT/R13 vs MMBZ5265BLT3G |
MMBZ5265B-G3-08 | Zener Diode, 62V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5265BT/R13 vs MMBZ5265B-G3-08 |
MMBZ5265B-E3-18 | Zener Diode, 62V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5265BT/R13 vs MMBZ5265B-E3-18 |