MMBV105GLT1 vs BB555 feature comparison

MMBV105GLT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

BB555 Siemens

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LESHAN RADIO CO LTD SIEMENS A G
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.5
Average Weight (mg) 11.25
CO2e (mg) 95.625
Category CO2 Kg 8.5 8.5
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 4 6
Diode Capacitance-Nom 2.15 pF 18.7 pF
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Number of Elements 1 1
Quality Factor-Min 250
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES YES
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 6 2
HTS Code 8541.10.00.80
Diode Element Material SILICON
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL

Compare MMBV105GLT1 with alternatives

Compare BB555 with alternatives