MMBV105GLT1
vs
MA368
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LESHAN RADIO CO LTD
PANASONIC CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
30 V
32 V
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
4
4
Diode Capacitance-Nom
2.15 pF
4.6 pF
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Number of Elements
1
1
Quality Factor-Min
250
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
YES
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
6
1
Part Package Code
SC-76A
Package Description
R-PDSO-G2
Pin Count
2
HTS Code
8541.10.00.80
Diode Cap Tolerance
21.74%
Diode Element Material
SILICON
Frequency Band
ULTRA HIGH FREQUENCY TO KA BAND
JESD-30 Code
R-PDSO-G2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Compare MMBV105GLT1 with alternatives
Compare MA368 with alternatives