BB555 vs MA4ST340-1146 feature comparison

BB555 Infineon Technologies AG

Buy Now Datasheet

MA4ST340-1146 MACOM

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description SCD-80, 2 PIN R-PDSO-G3
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW INDUCTANCE LOW NOISE
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.67% 16.66%
Diode Capacitance Ratio-Min 6 3.2
Diode Capacitance-Nom 18.7 pF 18.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY S BAND
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 2 2
Part Package Code SC-70
Manufacturer Package Code CASE 1146
Breakdown Voltage-Min 12 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W
Quality Factor-Min 350
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BB555 with alternatives