MMBTH10 vs MMBTH10-R1-10001 feature comparison

MMBTH10 Lite-On Semiconductor Corporation

Buy Now Datasheet

MMBTH10-R1-10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 0.7 pF
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 650 MHz
Base Number Matches 22 1
Rohs Code Yes

Compare MMBTH10 with alternatives

Compare MMBTH10-R1-10001 with alternatives