MMBTH10-R1-10001 vs MMBTH10L99Z feature comparison

MMBTH10-R1-10001 PanJit Semiconductor

Buy Now Datasheet

MMBTH10L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 2
Package Description SMALL OUTLINE, R-PDSO-G3
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 0.7 pF
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 650 MHz

Compare MMBTH10-R1-10001 with alternatives

Compare MMBTH10L99Z with alternatives