MMBTH10-R1-10001
vs
MMBTH10-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
DIODES INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Base Number Matches
1
1
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Collector Current-Max (IC)
0.05 A
Collector-Base Capacitance-Max
0.7 pF
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
650 MHz
Compare MMBTH10-R1-10001 with alternatives
Compare MMBTH10-7 with alternatives