MMBTA55-AU_R1_000A1 vs MMBTA55LT1 feature comparison

MMBTA55-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

MMBTA55LT1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G3
HTS Code 8541.21.00.95
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Power Dissipation Ambient-Max 0.225 W
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING
VCEsat-Max 0.25 V

Compare MMBTA55-AU_R1_000A1 with alternatives

Compare MMBTA55LT1 with alternatives