MMBTA55-AU_R1_000A1 vs SMBTA55 feature comparison

MMBTA55-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

SMBTA55 Siemens

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC SIEMENS A G
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 3
Package Description SMALL OUTLINE, R-PDSO-G3
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.33 W
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application AMPLIFIER
VCEsat-Max 0.25 V

Compare MMBTA55-AU_R1_000A1 with alternatives

Compare SMBTA55 with alternatives