Part Details for MMBTA55LT1 by Motorola Mobility LLC
Overview of MMBTA55LT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTA55LT1
MMBTA55LT1 CAD Models
MMBTA55LT1 Part Data Attributes
|
MMBTA55LT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBTA55LT1
Motorola Mobility LLC
500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MMBTA55LT1
This table gives cross-reference parts and alternative options found for MMBTA55LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA55LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA55-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA55LT1 vs MMBTA55-AU_R2_000A1 |
MMBTA55LT3 | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBTA55LT1 vs MMBTA55LT3 |
MMBTA55-R1-10001 | Transistor | PanJit Semiconductor | MMBTA55LT1 vs MMBTA55-R1-10001 |
MMBTA55 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBTA55LT1 vs MMBTA55 |
MMBTA55-7 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA55LT1 vs MMBTA55-7 |
MMBTA55LT3 | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | MMBTA55LT1 vs MMBTA55LT3 |
MMBTA55_R1_10001 | Transistor, | PanJit Semiconductor | MMBTA55LT1 vs MMBTA55_R1_10001 |
MMBTA55 | MMBTA55 | Microsemi Corporation | MMBTA55LT1 vs MMBTA55 |
MMBTA55LT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA55LT1 vs MMBTA55LT1 |
MMBTA55LT1 | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | LRC Leshan Radio Co Ltd | MMBTA55LT1 vs MMBTA55LT1 |