MMBT5089 vs ZTX601 feature comparison

MMBT5089 Texas Instruments

Buy Now Datasheet

ZTX601 Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ZETEX PLC
Package Description SMALL OUTLINE, R-PDSO-G3 TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.29.00.75
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 1 A
Collector-Base Capacitance-Max 4 pF 15 pF
Collector-Emitter Voltage-Max 25 V 160 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 400 1000
JEDEC-95 Code TO-236AB TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-W3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.35 W 2.5 W
Power Dissipation-Max (Abs) 0.225 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 250 MHz
VCEsat-Max 0.5 V 1.2 V
Base Number Matches 13 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard CECC
Time@Peak Reflow Temperature-Max (s) 10

Compare ZTX601 with alternatives