MM74HC4066M
vs
MC74HC4066AD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, MS-120, SOIC-14
PLASTIC, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
42 dB
40 dB
On-state Resistance Match-Nom
10 Ω
20 Ω
On-state Resistance-Max (Ron)
170 Ω
120 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
12 V
12 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
36 ns
60 ns
Switch-on Time-Max
20 ns
45 ns
Switching
MAKE-BEFORE-BREAK
MAKE-BEFORE-BREAK
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
8
8
ECCN Code
EAR99
Compare MM74HC4066M with alternatives
Compare MC74HC4066AD with alternatives