MC74HC4066AD vs MM74HC4066MX feature comparison

MC74HC4066AD Motorola Mobility LLC

Buy Now Datasheet

MM74HC4066MX National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm 8.65 mm
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 40 dB 42 dB
On-state Resistance Match-Nom 20 Ω 10 Ω
On-state Resistance-Max (Ron) 120 Ω 170 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 80 ns 36 ns
Switch-on Time-Max 80 ns 20 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 4
Supply Current-Max (Isup) 0.08 mA

Compare MC74HC4066AD with alternatives