MM74HC4066M
vs
MC74HC4066ADR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
SOP,
PLASTIC, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
42 dB
40 dB
On-state Resistance Match-Nom
10 Ω
20 Ω
On-state Resistance-Max (Ron)
170 Ω
120 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
12 V
12 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
36 ns
60 ns
Switch-on Time-Max
20 ns
45 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
4
3
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
SOP14,.25
Qualification Status
Not Qualified
Switching
MAKE-BEFORE-BREAK
Compare MM74HC4066M with alternatives
Compare MC74HC4066ADR2 with alternatives