MM74C192J/A+ vs MM54C192J feature comparison

MM74C192J/A+ Rochester Electronics LLC

Buy Now Datasheet

MM54C192J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type DECADE COUNTER DECADE COUNTER
Base Number Matches 1 5
Part Package Code DIP
Pin Count 16
Additional Feature LG_MAX
Count Direction BIDIRECTIONAL
Family CMOS
JESD-30 Code R-GDIP-T16
Length 19.94 mm
Load/Preset Input YES
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 400 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 6 MHz

Compare MM74C192J/A+ with alternatives

Compare MM54C192J with alternatives