MM54C192J
vs
MM54C192D/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
CMOS
CMOS
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
Length
19.43 mm
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
400 ns
400 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
fmax-Min
2.5 MHz
Base Number Matches
4
2
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
2500000 Hz
Max I(ol)
0.00035999999999999997 A
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MM54C192J with alternatives
Compare MM54C192D/883 with alternatives