MM3Z3V3T1G
vs
BZM55C3V3-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
VISHAY TELEFUNKEN
Package Description
SC-76, SOD-323, 2 PIN
HERMETIC SEALED, GLASS, MICROMELF-2
Reach Compliance Code
compliant
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-30 Code
R-PDSO-G2
O-LELF-R2
JESD-609 Code
e3
e2
Knee Impedance-Max
1000 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
3.3 V
3.3 V
Reverse Current-Max
5 µA
Reverse Test Voltage
1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin (Sn)
TIN SILVER
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
6.06%
Working Test Current
5 mA
5 mA
Base Number Matches
2
3
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Qualification Status
Not Qualified
Compare BZM55C3V3-TR with alternatives