BZM55C3V3-TR vs RD3.3SB-T2 feature comparison

BZM55C3V3-TR Telefunken Microelectronics Gmbh

Buy Now Datasheet

RD3.3SB-T2 Renesas Electronics Corporation

Buy Now Datasheet
No No
Transferred Obsolete
TELEFUNKEN MICROELECTRONICS GMBH RENESAS ELECTRONICS CORP
unknown compliant
SINGLE SINGLE
ZENER DIODE ZENER DIODE
90 Ω
e0 e0
1 1
175 °C
0.5 W 0.2 W
3.3 V 3.3 V
YES YES
Tin/Lead (Sn/Pb) TIN LEAD
6% 6.06%
5 mA 5 mA
3 2
No
SUPERMINI-2
2
EAR99
8541.10.00.50
SILICON
R-PDSO-G2
2
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
UNIDIRECTIONAL
Not Qualified
ZENER
GULL WING
DUAL

Compare RD3.3SB-T2 with alternatives