BZM55C3V3-TR vs BZT52C3V3S-F-H feature comparison

BZM55C3V3-TR Telefunken Microelectronics Gmbh

Buy Now Datasheet

BZT52C3V3S-F-H Formosa Microsemi Co Ltd

Buy Now Datasheet
No Yes
Transferred Contact Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH FORMOSA MICROSEMI CO LTD
unknown unknown
SINGLE SINGLE
ZENER DIODE ZENER DIODE
90 Ω 95 Ω
e0
1 1
175 °C 150 °C
0.5 W 0.2 W
3.3 V 3.3 V
YES YES
Tin/Lead (Sn/Pb)
6% 5%
5 mA 5 mA
3 1
EAR99
8541.10.00.50
SILICON
ZENER

Compare BZT52C3V3S-F-H with alternatives