MM3143FR
vs
MM3143BN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUMI ELECTRIC CO LTD
MITSUMI ELECTRIC CO LTD
Part Package Code
SOIC
SOT
Package Description
HVSON,
SOP,
Pin Count
6
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
6 V
6 V
Input Voltage-Min
4 V
3.6 V
JESD-30 Code
R-PDSO-N6
R-PDSO-G5
Length
2 mm
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.57 V
3.162 V
Output Voltage1-Min
3.43 V
3.038 V
Output Voltage1-Nom
3.5 V
3.1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
1.8 mm
Base Number Matches
1
1
Compare MM3143FR with alternatives
Compare MM3143BN with alternatives